Molex 87898-0626 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87898-0626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.