The Molex 878980304 is a 3-contact unshrouded header with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It also has a maximum voltage rating of 250V and is suitable for use in a variety of applications.
Molex 878980304 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 878980304 to view detailed technical specifications.
No datasheet is available for this part.