This unshrouded HDR header features 28 contacts with a 2.54mm pitch, a product length of 35.56mm, and a product height of 4.98mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 250V.
Molex 879112811 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 35.56 |
| Product Height (mm) | 4.98 |
| Product Weight (g) | 2.151 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 879112811 to view detailed technical specifications.
No datasheet is available for this part.