Molex 87918-0002 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | 87918 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87918-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.