Molex 87918-0201 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87918 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87918-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.