
29-position, 2-row right-angle SCSI receptacle for surface mount applications. Features gold-plated bronze and copper contacts with a 1.27mm pitch, rated for 1.5A and 30V. This unshielded component is RoHS and REACH SVHC compliant, with a UL94 V-0 flammability rating. Operates within a temperature range of 0°C to 55°C. Supplied in a tray package.
Molex 87945-0001 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87945 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87945-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.