Molex 87975-1001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.9mm |
| Gender | Female |
| Length | 47.01mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 87975 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87975-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
