
29-position, 2-row right-angle receptacle for telecom and datacom applications. Features gold-plated copper alloy contacts, a 1.27mm pitch, and surface mount termination. Rated for 1.5A current and 30V voltage, with a maximum operating temperature of 55°C. This unshielded connector is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Molex 87975-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 47.01mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87975 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87975-1002 to view detailed technical specifications.
No datasheet is available for this part.
