Molex 879858050 technical specifications.
| Product Weight (g) | 3.74 |
| Gender | RCP |
| Number of Contacts | 50 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 879858050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.