This Eurostyle terminal block features 21 contacts with a terminal pitch of 5mm and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a maximum current rating of 13.5A per contact. The block is rated for 300VAC and is suitable for a variety of applications.
Molex 880121 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 13.5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 880121 to view detailed technical specifications.
No datasheet is available for this part.