Molex 884030P03M030 technical specifications.
| Length | 3m |
| Mount | Cable |
| Number of Cores | 4 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 884030P03M030 to view detailed technical specifications.
No datasheet is available for this part.