Molex 884AP0-7 technical specifications.
| Contact Gender | Male, Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male, Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 884AP0-7 to view detailed technical specifications.
No datasheet is available for this part.