Molex 88523-9302 technical specifications.
| Cable Length (m) | 3 |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 88523-9302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.