Molex 885230397 technical specifications.
| Cable Length (m) | 1.5 |
| Cable Type | Simplex |
| Connector Type B | ST/UPC |
| Connector Type A | SC/UPC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 885230397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.