Molex 885272104 technical specifications.
| Cable Length (m) | 10 |
| Cable Type | Simplex |
| Connector Type B | ST |
| Connector Type A | FC |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 885272104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.