Molex 885273102 technical specifications.
| Cable Length (m) | 3 |
| Cable Type | Duplex |
| Connector Type B | SC/UPC |
| Connector Type A | SC/UPC |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 885273102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.