Molex 887283400 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | USB Type A |
| Gender | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 887283400 to view detailed technical specifications.
No datasheet is available for this part.