Molex 88732-8100 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 1.8m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 88740 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.