Molex 88732-9300 technical specifications.
| Color | White, Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Material | Bronze |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Length | 3.3m |
| Length | 3.34m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88740 |
| USB Standard | USB 1.1 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88732-9300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
