Molex 887328910 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 2m |
| Number of Conductors | 4 |
| Package Quantity | 120 |
| Packaging | Bag |
| Series | 88740 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 887328910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
