Molex 88738-8200 technical specifications.
| Connector Type A | USB |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6.82foot |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88738-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
