Molex 88738-8300 technical specifications.
| Color | White |
| Connector Type A | USB |
| Contact Material | Bronze |
| Current Rating | 1A |
| Gender | Male |
| Length | 3.33m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88740 |
| RoHS | Compliant |
Download the complete datasheet for Molex 88738-8300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.