Molex 88741-8011 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 3m |
| Max Current Rating | 3A |
| Number of Circuits | 24 |
| Number of Conductors | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Primary Type | CABLE ASSEMBLY |
| RoHS Compliant | Yes |
| Series | 88744 |
| Shielding | Shielded |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
