Molex 88741-8620 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Mount | Cable |
| Number of Circuits | 24 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88744 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.