
Rectangular connector adapter featuring 24 contacts on one side and 15 contacts on the other, with a total of 29 circuits and positions. This cable-mount, male-to-female adapter has a 2.54mm pitch and a 40V voltage rating. Constructed with brass body and contacts, it offers gold contact plating and tin plating on the connector. The adapter supports a 3A current rating, operates within a -20°C to 85°C temperature range, and is lead-free and RoHS compliant.
Molex 88741-8700 technical specifications.
| Body Material | Brass |
| Color | Black, White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 65.5mm |
| Gender | Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88744 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-8700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
