Molex 88741-9000 technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male to Male |
| Lead Length | 2m |
| Length | 2m |
| Number of Circuits | 29 |
| Number of Positions | 29 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | 88744 |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.