
Molex 88741-9010 technical specifications.
| Connector Type A | DVI |
| Connector Type B | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 3m |
| Mount | Cable |
| Number of Circuits | 29 |
| Packaging | Bulk |
| Series | 88744 |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-9010 to view detailed technical specifications.
No datasheet is available for this part.