
Vertical DVI analog/digital receptacle to VGA plug adapter with 29 circuits and 29 contacts. Features gold-plated steel and bronze contacts, a 3A current rating, and a 40V voltage rating. Constructed with bronze and steel body materials, this lead-free, RoHS-compliant component operates within a temperature range of -20°C to 85°C.
Molex 88741-9100 technical specifications.
| Body Material | Bronze, Steel |
| Color | Natural |
| Connector Type A | DVI, Receptacle |
| Connector Type B | Plug |
| Contact Material | Steel, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 65mm |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 0mm |
| Length | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MicroCross™ |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.