Molex 88741-9300 technical specifications.
| Body Material | Steel |
| Color | Natural, White |
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 1.9mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | MicroCross |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-9300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.