Molex 88741-9400 technical specifications.
| Body Material | Bronze, Steel |
| Color | Natural, White |
| Contact Material | Steel, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 88741 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88741-9400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.