Molex 88750-5318 technical specifications.
| Color | Natural, Red, Black |
| Connector Type A | SATA, Serial ATA |
| Connector Type B | SATA, Serial ATA |
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Insulation Material | PVC |
| Lead Length | 500mm |
| Length | 0.5m |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 40V |
| Number of Circuits | 7 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88755 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 88750-5318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.