Molex 88750-5418 technical specifications.
| Color | Natural, Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Impedance | 100R |
| Lead Length | 1m |
| Length | 1m |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 40V |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 88755 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Data |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88750-5418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.