Molex 88757-7810 technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Jacket Material | PVC |
| Lead Length | 1.5m |
| Length | 1.5m |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 88757 |
| Termination | Crimp |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 88757-7810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.