Molex 88766-7400 technical specifications.
| Color | Black |
| Connector Type B | D-Sub |
| Gender | Male to Female |
| Length | 0.2m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 60 |
| Number of Conductors | 60 |
| Packaging | Bulk |
| Series | 88744 |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88766-7400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.