Molex 887667720 technical specifications.
| Cable Type | PVC |
| Wire Size | 20/26AWG |
| Connector Type A | MicroCross |
| Connector Type B | D-Subminiature/USB Type A |
| Gender | M-M |
| Tradename | MicroCross™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 887667720 to view detailed technical specifications.
No datasheet is available for this part.