Molex 88768-3520 technical specifications.
| Color | Natural, Black |
| Connector Type A | HDMI, DVI, Plug |
| Connector Type B | DVI, HDMI, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Length | 3m |
| Length | 3m |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88768 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 88768-3520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.