Molex 88768-5300 technical specifications.
| Color | Natural, Black |
| Connector Type A | Plug, D-Sub |
| Connector Type B | DVI |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Lead Length | 200mm |
| Length | 0.2m |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 59 |
| Number of Conductors | 59 |
| Number of Poles | 59 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 88759 |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88768-5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.