Molex 88768-9820 technical specifications.
| Color | Natural, Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Gender | Male to Male |
| Length | 3m |
| Number of Circuits | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88768 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 88768-9820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.