Molex 88806-0016 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 88806-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.