
Molex 88810-0016 technical specifications.
| Color | Grey |
| Current Rating | 500mA |
| Impedance | 150R |
| Mount | Cable |
| Number of Conductors | 10 |
| Voltage Rating | 300V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 88810-0016 to view detailed technical specifications.
No datasheet is available for this part.