Molex 888120016 technical specifications.
| Color | Grey |
| Current Rating | 500mA |
| Impedance | 150R |
| Mount | Cable |
| Number of Conductors | 12 |
| Voltage Rating | 300V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 888120016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.