Molex 89-00-3001 technical specifications.
| Contact Gender | Male |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Series | 7580 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 89-00-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.