Square Post Terminal Brass M 11.1mm Tin Over Copper KK®
Molex 89000068 technical specifications.
| Type | Square Post Terminal |
| Gender | M |
| Plating | Tin Over Copper |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 89000068 to view detailed technical specifications.
No datasheet is available for this part.