
Board connector featuring a 2-contact, 1-row configuration with a 2mm pitch. This male, straight header offers solder termination and a through-hole mount design. It boasts a 4A current rating and a 250V voltage rating, operating within a temperature range of -25°C to 85°C. The brass contacts are plated with tin and copper, and the natural insulator meets UL94 V-0 flammability standards.
Molex 89400-0220 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 89400 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 89400-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
