
This 5-position rectangular connector features a current rating of 4A and a voltage rating of 250V. It has a pitch of 2mm and is terminated with solder. The connector is RoHS compliant and has a maximum operating temperature of 85°C. It is available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 89400-0510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 89400 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 89400-0510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.