Molex 89400-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 7 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 89400 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 89400-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.