Molex 894001110 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 894001110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.