4-position, 1-row, right-angle receptacle with solder termination. Features gold-plated bronze contacts and a 1.4mm pitch, supporting 1A current and 750V AC voltage. This female connector is designed for through-hole mounting and offers a locking mechanism. It operates within a temperature range of 0°C to 40°C and meets UL94 V-0 flammability standards.
Molex 89485-8002 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Length | 7.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 89485 |
| Termination | Solder |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Molex 89485-8002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
