Molex 89761-1750 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| Lead Length | 150mm |
| Material | Brass |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Molex 89761-1750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.