
This 12inch shielded cable assembly features two MMCX connectors, one male and one male, with an impedance of 50 ohms. The assembly is designed for use in RF applications and is constructed with a single cable. Operating temperature range is not specified.
Molex 89761-6781 technical specifications.
| Color | Black |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 89761 |
| RoHS | Compliant |
Download the complete datasheet for Molex 89761-6781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
